S-19401K28AA8T1U4
vs
S-19400L28A-K8T2U
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
ABLIC INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
VOLTAGE DETECTOR
|
VOLTAGE DETECTOR
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2018-06-26
|
Additional Feature |
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold |
|
NO
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
2.9 mm
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSSOP
|
Package Equivalence Code |
|
TSSOP8,.16
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
0.9 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Threshold Voltage-Nom |
|
+2.8V
|
Width |
|
2.8 mm
|
|
|
|
Compare S-19401K28AA8T1U4 with alternatives
Compare S-19400L28A-K8T2U with alternatives