S-19400C28AA8T1U4 vs S-19400F28A-K8T2U feature comparison

S-19400C28AA8T1U4 ABLIC Inc.

Buy Now Datasheet

S-19400F28A-K8T2U ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEIKO INSTRUMENTS USA INC ABLIC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2018-06-26
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 2.9 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP8,.16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 0.9 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.8V
Width 2.8 mm

Compare S-19400C28AA8T1U4 with alternatives

Compare S-19400F28A-K8T2U with alternatives