S-19243G12A-U5T1U
vs
S-19243U12H-V5T2U
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABLIC INC
|
ABLIC INC
|
Package Description |
LSOF, TO-243
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
1.3 V
|
|
Input Voltage Absolute-Max |
12 V
|
|
Input Voltage-Max |
10 V
|
|
Input Voltage-Min |
2.5 V
|
|
JESD-30 Code |
R-PDSO-F5
|
|
JESD-609 Code |
e3
|
e3
|
Length |
4.5 mm
|
|
Line Regulation-Max |
0.018%
|
|
Load Regulation-Max |
0.03%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.5 A
|
|
Output Voltage1-Max |
1.2276 V
|
|
Output Voltage1-Min |
1.1724 V
|
|
Output Voltage1-Nom |
1.2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LSOF
|
|
Package Equivalence Code |
TO-243
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
|
Packing Method |
TR
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.6 mm
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.5 mm
|
|
Terminal Position |
DUAL
|
|
Voltage Tolerance-Max |
2.3%
|
|
Width |
2.5 mm
|
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2019-09-19
|
|
|
|
Compare S-19243G12A-U5T1U with alternatives
Compare S-19243U12H-V5T2U with alternatives