S-19243E12A-E6T1U vs S-19243U12H-U5T1U feature comparison

S-19243E12A-E6T1U ABLIC Inc.

Buy Now Datasheet

S-19243U12H-U5T1U ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC ABLIC INC
Package Description HSOP, SOP6,.25,75
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks
Adjustability FIXED
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 10 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e3 e3
Length 5.02 mm
Line Regulation-Max 0.018%
Load Regulation-Max 0.03%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 1.2276 V
Output Voltage1-Min 1.1724 V
Output Voltage1-Nom 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SOP6,.25,75
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Surface Mount YES
Technology CMOS
Terminal Finish TIN TIN
Terminal Form GULL WING
Terminal Pitch 1.91 mm
Terminal Position DUAL
Voltage Tolerance-Max 2.3%
Width 3.9 mm
Base Number Matches 1 1
Date Of Intro 2019-09-19

Compare S-19243E12A-E6T1U with alternatives

Compare S-19243U12H-U5T1U with alternatives