S-19243C33A-E6T1U vs S-19243D33H-E6T1U feature comparison

S-19243C33A-E6T1U ABLIC Inc.

Buy Now Datasheet

S-19243D33H-E6T1U ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC ABLIC INC
Package Description HSOP, SOP6,.25,75 HSOP, SOP6,.25,75
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks 18 Weeks
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Automotive: -40C to +150C Automotive: -40C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2021-07-08 2021-07-08
Qualifications AEC-Q100 AEC-Q100
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.09 V 0.09 V
Input Voltage Absolute-Max 12 V 12 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 5.02 mm 5.02 mm
Line Regulation-Max 0.04092% 0.04092%
Load Regulation-Max 0.03% 0.03%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.3759 V 3.3759 V
Output Voltage1-Min 3.2241 V 3.2241 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Equivalence Code SOP6,.25,75 SOP6,.25,75
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.91 mm 1.91 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.3% 2.3%
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare S-19243C33A-E6T1U with alternatives

Compare S-19243D33H-E6T1U with alternatives