S-19243C12H-A8T1U vs S-19243E12A-V5T2U feature comparison

S-19243C12H-A8T1U ABLIC Inc.

Buy Now Datasheet

S-19243E12A-V5T2U ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC ABLIC INC
Package Description HVSOF, FL8,.12,20 LSOP, SMSIP5H,.37,50TB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks 18 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.3 V 1.3 V
Input Voltage Absolute-Max 12 V 12 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-F8 R-PSSO-G4
JESD-609 Code e3 e3
Length 3 mm 6.5 mm
Line Regulation-Max 0.018% 0.018%
Load Regulation-Max 0.03% 0.03%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 4
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.2276 V 1.2276 V
Output Voltage1-Min 1.1724 V 1.1724 V
Output Voltage1-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSOF LSOP
Package Equivalence Code FL8,.12,20 SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.5 mm 1.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN TIN
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2.3% 2.3%
Width 2 mm 4.7 mm
Base Number Matches 1 1

Compare S-19243C12H-A8T1U with alternatives

Compare S-19243E12A-V5T2U with alternatives