S-1222D50-E8T1U vs TLE4263GXUMA2 feature comparison

S-1222D50-E8T1U ABLIC Inc.

Buy Now Datasheet

TLE4263GXUMA2 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks
Adjustability FIXED
Dropout Voltage1-Nom 0.8 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 28 V 45 V
Input Voltage-Min 5.5 V 6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G20
JESD-609 Code e3 e3
Length 5.02 mm 12.8 mm
Line Regulation-Max 0.03375%
Load Regulation-Max 0.03%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 20
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A 0.15 A
Output Voltage1-Max 5.05 V 5.1 V
Output Voltage1-Min 4.95 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP SOP
Package Equivalence Code SOP8,.24 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.68 mm 2.65 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 2%
Width 3.9 mm 7.6 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description GREEN, PLASTIC, SOP-20
Samacsys Manufacturer Infineon
Dropout Voltage1-Max 0.5 V
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare S-1222D50-E8T1U with alternatives

Compare TLE4263GXUMA2 with alternatives