S-1206B12-U3T1G
vs
NJU7200U12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ABLIC INC
NEW JAPAN RADIO CO LTD
Part Package Code
SOT-89
SOT-89
Package Description
,
, TO-243
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Dropout Voltage1-Max
0.81 V
0.18 V
Dropout Voltage1-Nom
0.54 V
0.06 V
Input Voltage-Max
6.5 V
12 V
Input Voltage-Min
1.7 V
1.5 V
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Length
4.5 mm
4.5 mm
Load Regulation-Max
0.04%
0.12%
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.15 A
0.015 A
Output Voltage1-Max
1.215 V
1.26 V
Output Voltage1-Min
1.185 V
1.14 V
Output Voltage1-Nom
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.65 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1.2%
5%
Width
2.5 mm
2.5 mm
Base Number Matches
1
3
Adjustability
FIXED
Input Voltage Absolute-Max
14 V
JESD-609 Code
e6
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Equivalence Code
TO-243
Terminal Finish
TIN BISMUTH
Compare S-1206B12-U3T1G with alternatives
Compare NJU7200U12 with alternatives