S-1170B18PD-OTDTFG
vs
R1170D181A-TR-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABLIC INC
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SON
SON
Package Description
HSON-6
VSON, FL6,.11,37
Pin Count
6
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.26 V
0.25 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Input Voltage-Max
6.5 V
6 V
Input Voltage-Min
2 V
2.3 V
JESD-30 Code
R-PDSO-N6
R-XDSO-N6
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.1%
Number of Functions
1
1
Number of Terminals
6
6
Output Current1-Max
0.1 A
0.8 A
Output Voltage1-Max
1.818 V
1.836 V
Output Voltage1-Min
1.782 V
1.764 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
0.9 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
2%
Width
2.8 mm
2.8 mm
Base Number Matches
2
3
Adjustability
FIXED
Input Voltage Absolute-Max
7 V
JESD-609 Code
e2
Line Regulation-Max
0.02%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Package Equivalence Code
FL6,.11,37
Packing Method
TR
Terminal Finish
TIN SILVER
Compare S-1170B18PD-OTDTFG with alternatives
Compare R1170D181A-TR-F with alternatives