S-1165B26MC-N6LTFG
vs
NCP600SN280T1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABLIC INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
TSOP
Package Description
LSSOP,
LEAD FREE, TSOP-5
Pin Count
5
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
0.125 V
Dropout Voltage1-Nom
0.14 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
6 V
Input Voltage-Min
3.1 V
1.75 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
3 mm
Line Regulation-Max
0.01768%
Load Regulation-Max
0.04%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
0.15 A
Output Voltage1-Max
2.626 V
2.856 V
Output Voltage1-Min
2.574 V
2.744 V
Output Voltage1-Nom
2.6 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Voltage Tolerance-Max
1%
Width
1.6 mm
1.5 mm
Base Number Matches
1
2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Operating Temperature TJ-Max
150 °C
Terminal Finish
MATTE TIN
Compare S-1165B26MC-N6LTFG with alternatives