S-1132B15-I6T2U
vs
AP7315-15SA-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABLIC INC
DIODES INC
Part Package Code
SOIC
Package Description
SNT-6
Pin Count
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
32 Weeks
20 Weeks
Samacsys Manufacturer
ABLIC Inc.
Dropout Voltage1-Max
0.58 V
0.49 V
Dropout Voltage1-Nom
0.54 V
0.38 V
Input Voltage-Max
6.5 V
5.25 V
Input Voltage-Min
2 V
1.7 V
JESD-30 Code
R-PDSO-F6
R-PDSO-G3
JESD-609 Code
e3
e3
Length
1.6 mm
2.9 mm
Load Regulation-Max
0.04%
0.002235%
Number of Functions
1
1
Number of Terminals
6
3
Output Current1-Max
0.3 A
0.15 A
Output Voltage1-Max
1.515 V
1.52 V
Output Voltage1-Min
1.485 V
1.48 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.5 mm
0.7 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.5 mm
0.96 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1%
1.33%
Width
1.57 mm
1.3 mm
Base Number Matches
1
1
Adjustability
FIXED
Input Voltage Absolute-Max
6 V
Line Regulation-Max
0.004125%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TO-236
Packing Method
TR
Compare S-1132B15-I6T2U with alternatives
Compare AP7315-15SA-7 with alternatives