S-1131B40UC-N4Z-TFG
vs
S-1133A40-U5T1G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
ABLIC INC
|
Part Package Code |
SOT-89
|
SOT-89
|
Package Description |
LEAD FREE, SOT-89, 5 PIN
|
LEAD FREE, SOT-89, 5/6 PIN
|
Pin Count |
5
|
5/6
|
Reach Compliance Code |
compliant
|
compliant
|
Dropout Voltage1-Max |
0.28 V
|
0.15 V
|
Input Voltage-Max |
6.5 V
|
10 V
|
Input Voltage-Min |
2 V
|
2 V
|
JESD-30 Code |
R-PDSO-F5
|
R-PDSO-G5
|
Length |
4.5 mm
|
4.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Current1-Max |
0.1 A
|
0.3 A
|
Output Voltage1-Max |
4.08 V
|
4.04 V
|
Output Voltage1-Min |
3.92 V
|
3.96 V
|
Output Voltage1-Nom |
4 V
|
4 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLSOF
|
LSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Voltage Tolerance-Max |
|
1%
|
|
|
|
Compare S-1131B40UC-N4Z-TFG with alternatives
Compare S-1133A40-U5T1G with alternatives