S-1122B48MC-L9H-TFG
vs
S-1121B4HMC-N3PTFG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
ABLIC INC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
LSSOP,
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
Dropout Voltage1-Max |
0.26 V
|
0.26 V
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
2 V
|
2 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
2.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
4.848 V
|
4.7975 V
|
Output Voltage1-Min |
4.752 V
|
4.7025 V
|
Output Voltage1-Nom |
4.8 V
|
4.75 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
1.3 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.17 V
|
Input Voltage Absolute-Max |
|
7 V
|
Line Regulation-Max |
|
0.01188%
|
Load Regulation-Max |
|
0.04%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Packing Method |
|
TR
|
Voltage Tolerance-Max |
|
1%
|
|
|
|
Compare S-1122B48MC-L9H-TFG with alternatives
Compare S-1121B4HMC-N3PTFG with alternatives