S-1122B47MC-L9G-TF vs S-1121B47MC-N3GTFG feature comparison

S-1122B47MC-L9G-TF Seiko Instruments Inc

Buy Now Datasheet

S-1121B47MC-N3GTFG ABLIC Inc.

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC ABLIC INC
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.26 V 0.26 V
Dropout Voltage1-Nom 0.19 V 0.17 V
Input Voltage Absolute-Max 7 V 7 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0122% 0.0122%
Load Regulation-Max 0.04% 0.04%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.1 A
Output Voltage1-Max 4.747 V 4.747 V
Output Voltage1-Min 4.653 V 4.653 V
Output Voltage1-Nom 4.7 V 4.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 1% 1%
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare S-1122B47MC-L9G-TF with alternatives

Compare S-1121B47MC-N3GTFG with alternatives