S-1112B45MC-L7ETFG vs R1111N471B-TR-FE feature comparison

S-1112B45MC-L7ETFG ABLIC Inc.

Buy Now Datasheet

R1111N471B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABLIC INC RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23 SOT-23
Package Description LSSOP, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.26 V 0.26 V
Input Voltage-Max 6.5 V 8 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 4.545 V 4.794 V
Output Voltage1-Min 4.455 V 4.606 V
Output Voltage1-Nom 4.5 V 4.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tolerance-Max 1% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 3
JESD-609 Code e3
Moisture Sensitivity Level 1
Packing Method TR
Terminal Finish MATTE TIN

Compare S-1112B45MC-L7ETFG with alternatives

Compare R1111N471B-TR-FE with alternatives