S-1112B44MC-L7D-TFG
vs
MCP1824T-5002E/DC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOT-23
|
SOT-223
|
Package Description |
LSSOP,
|
SOP, SOT-223-5
|
Pin Count |
5
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
Dropout Voltage1-Max |
0.26 V
|
0.32 V
|
Input Voltage-Max |
6.5 V
|
6 V
|
Input Voltage-Min |
2 V
|
5.445 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Current1-Max |
0.1 A
|
0.3 A
|
Output Voltage1-Max |
4.444 V
|
5.125 V
|
Output Voltage1-Min |
4.356 V
|
4.875 V
|
Output Voltage1-Nom |
4.4 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Width |
1.6 mm
|
3.5 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.2 V
|
Input Voltage Absolute-Max |
|
6.5 V
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.0047175%
|
Load Regulation-Max |
|
0.05%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOT-223-5
|
Packing Method |
|
TR
|
Screening Level |
|
TS 16949
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Voltage Tolerance-Max |
|
2.5%
|
|
|
|
Compare S-1112B44MC-L7D-TFG with alternatives
Compare MCP1824T-5002E/DC with alternatives