S-1009C32I-M5T1U vs S-80822ANMP-EDK-T1 feature comparison

S-1009C32I-M5T1U ABLIC Inc.

Buy Now Datasheet

S-80822ANMP-EDK-T1 ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC SEIKO INSTRUMENTS USA INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, LSSOP,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.3 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.6 V 0.95 V
Supply Voltage-Nom (Vsup) 3.8 V 3.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.2V
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare S-1009C32I-M5T1U with alternatives

Compare S-80822ANMP-EDK-T1 with alternatives