RZW821M1JBK-1632S
vs
B41888C8827M001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
EPCOS AG
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.5166 mA
0.5166 mA
Length
31.5 mm
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
1710 mA
1910 mA
Surface Mount
NO
NO
Tan Delta
0.09
0.09
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
TDK
ESR
54 mΩ
JESD-609 Code
e3
Package Shape
CYLINDRICAL PACKAGE
Reference Standard
AEC-Q200
Terminal Finish
MATTE TIN
Compare RZW821M1JBK-1632S with alternatives
Compare B41888C8827M001 with alternatives