RZW471M1HBK-1320S Surge Components IncBuy Now Datasheet |
EKME500ETD471MK20N United Chemi-Con IncBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | SURGE COMPONENTS INC | UNITED CHEMI-CON INC |
Package Description | RADIAL LEADED | , |
Reach Compliance Code | compliant | unknown |
Capacitance | 470 µF | 470 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 12.5 mm | 12.5 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM |
Leakage Current | 0.235 mA | |
Length | 20 mm | 20 mm |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Radial | Radial |
Packing Method | BULK | TR |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Ripple Current | 929.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | 5 mm |
Terminal Shape | WIRE | |
Base Number Matches | 1 | 1 |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Series | EKME(50V) | |