RZW331M1EBK-1012S vs LZGR1EM331G13 feature comparison

RZW331M1EBK-1012S Surge Components Inc

Buy Now Datasheet

LZGR1EM331G13 Luminous Town Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SURGE COMPONENTS INC LUMINOUS TOWN ELECTRIC CO LTD
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.0825 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 475.75 mA
Surface Mount NO
Tan Delta 0.14
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Manufacturer Series LZG(25V)
Series LZG(25V)

Compare RZW331M1EBK-1012S with alternatives

Compare LZGR1EM331G13 with alternatives