RZW101M1HBK-0811S vs RAS100M50TB18X11.5 feature comparison

RZW101M1HBK-0811S Surge Components Inc

Buy Now Datasheet

RAS100M50TB18X11.5 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SURGE COMPONENTS INC ALLEN (ROBERT G) CO INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.05 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 277.5 mA
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 3.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.22.00.20
Custom Capabilities Lead Length (Consult Factory)
Series RAS

Compare RZW101M1HBK-0811S with alternatives

Compare RAS100M50TB18X11.5 with alternatives