RZL10VH562M22X41PT vs 678D568M010ER4I feature comparison

RZL10VH562M22X41PT Chemi-Con

Buy Now Datasheet

678D568M010ER4I Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NIPPON CHEMI-CON CORP BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ 78 mΩ
Leakage Current 1.12 mA 0.56 mA
Manufacturer Series RZL 678D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, PAPER TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1540 mA 1267 mA
Surface Mount NO NO
Tan Delta 0.29
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare RZL10VH562M22X41PT with alternatives

Compare 678D568M010ER4I with alternatives