RZF821M1EBC-1030
vs
ELXV250EC3821MJ30S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SURGE COMPONENTS INC
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
30 mm
30 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
1440 mA
942.5 mA
Series
RZF
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e3
Leakage Current
0.205 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Reference Standard
AEC-Q200
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Compare RZF821M1EBC-1030 with alternatives
Compare ELXV250EC3821MJ30S with alternatives