RZF331M0JTA-0615 vs R0Z116.3334M feature comparison

RZF331M0JTA-0615 Surge Components Inc

Buy Now Datasheet

R0Z116.3334M TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SURGE COMPONENTS INC XIAMEN XINDECO ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 330 mA
Series RZF CDZ11(6.3V)
Terminal Pitch 5 mm 2.5 mm
Base Number Matches 1 1
Manufacturer Series CDZ11(6.3V)

Compare RZF331M0JTA-0615 with alternatives

Compare R0Z116.3334M with alternatives