RZF222M1VCC-1635
vs
RXK222M1VBK-1636S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SURGE COMPONENTS INC
SURGE COMPONENTS INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
35.5 mm
35.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
2550 mA
2295 mA
Series
RZF
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Leakage Current
0.77 mA
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Tan Delta
0.16
Terminal Shape
WIRE
Compare RZF222M1VCC-1635 with alternatives
Compare RXK222M1VBK-1636S with alternatives