RZ1H476M0811MFS vs NLE-LW470M50V8X11.5 feature comparison

RZ1H476M0811MFS Samwha Electronics

Buy Now Datasheet

NLE-LW470M50V8X11.5 NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0705 mA 0.0047 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 172 mA 190 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Manufacturer Series NLE-LW
Package Shape CYLINDRICAL PACKAGE
Series NLE-LW
Terminal Finish Tin/Lead (Sn/Pb)

Compare RZ1H476M0811MFS with alternatives

Compare NLE-LW470M50V8X11.5 with alternatives