RZ1214B35YTRAY
vs
RZ1214B65Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, R-MDFM-F2
|
FLANGE MOUNT, R-CDFM-F2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
WITH EMITTER BALLASTING RESISTORS
|
DIFFUSED EMITTER BALLASTING RESISTORS
|
Case Connection |
BASE
|
BASE
|
Collector Current-Max (IC) |
3 A
|
6 A
|
Collector-Emitter Voltage-Max |
15 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
L BAND
|
L BAND
|
JESD-30 Code |
R-MDFM-F2
|
R-CDFM-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
0.225 W
|
Power Gain-Min (Gp) |
|
7 dB
|
|
|
|
Compare RZ1214B35YTRAY with alternatives
Compare RZ1214B65Y with alternatives