RY533024
vs
2-1393224-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS ELCON
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
10 mm
|
10.1 mm
|
Body Height |
12 mm
|
12.3 mm
|
Body Length or Diameter |
28.5 mm
|
28.5 mm
|
Coil Current(DC)-Max |
0.009 A
|
0.01 A
|
Coil Operate Voltage(DC) |
16.8 V
|
16.8 V
|
Coil Power |
220 mW
|
245 mW
|
Coil Release Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Resistance |
2350 Ω
|
2350 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
8A@250VAC
|
8A@400VAC
|
Contact Current(AC)-Max |
8 A
|
8 A
|
Contact Current(DC)-Max |
8 A
|
8 A
|
Contact Voltage(AC)-Max |
250 V
|
400 V
|
Contact/Output Supply Type |
AC/DC
|
AC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
PANEL MOUNT
|
Operate Time |
8 ms
|
11.5 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
50 °C
|
Packing Method |
BOX
|
BOX; TUBE
|
Physical Dimension |
28.5mm X 10mm X 12mm
|
28.5mm x 10.1mm x 12.3mm
|
Reference Standard |
UL; VDE
|
UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
7.5 ms
|
Sealing |
RT2
|
RT3
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
2
|
1
|
Dielectric Strength Between Coil and Contacts |
|
5000 Vrms
|
Dielectric Strength Between Open Contacts |
|
1000 Vrms
|
Electrical Life |
|
30000 Cycle(s)
|
End Contact Material |
|
SILVER TIN OXIDE
|
Relay Form |
|
1 FORM A
|
Weight |
|
8 g
|
|
|
|
Compare 2-1393224-1 with alternatives