RY1C-48H vs RY1C-48HS feature comparison

RY1C-48H World Products Inc

Buy Now Datasheet

RY1C-48HS World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.50 8536.41.00.50
Body Breadth 12.6 mm 12.6 mm
Body Height 20.6 mm 20.6 mm
Body Length or Diameter 28.9 mm 28.9 mm
Coil Current(DC)-Max 0.011 A 0.011 A
Coil Operate Voltage(DC) 38.4 V 38.4 V
Coil Power 540 mW 540 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 4400 Ω 4400 Ω
Coil Voltage(DC)-Max 48 V 48 V
Coil Voltage-Nom 48 V 48 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 4000VA@250VAC 4000VA@250VAC
Contact (AC) Max Rating R Load 16A@250VAC 16A@250VAC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact (DC) Max Power Rating R Load 600W@30VDC 600W@30VDC
Contact (DC) Max Rating R Load 16A@30VDC 16A@30VDC
Contact Resistance 50 mΩ 50 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Alloy Silver Alloy
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Terminals 8 8
Operate Time 20 ms 20 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 28.9mm x 12.6mm x 20.6mm 28.9mm x 12.6mm x 20.6mm
Reference Standard UL UL
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM C 1 FORM C
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 8 ms 8 ms
Surface Mount NO NO
Terminal Length 0.004000508001016002 inch 0.004000508001016002 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 1

Compare RY1C-48H with alternatives

Compare RY1C-48HS with alternatives