RXK560M1C-0511 vs 566KXM016MSA feature comparison

RXK560M1C-0511 Lelon Electronics Corp

Buy Now Datasheet

566KXM016MSA Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LELON ELECTRONICS CORP ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Terminal Pitch 2 mm 5 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ESR 4737 mΩ
Packing Method Ammo Pack
Ripple Current 250 mA
Series KXM

Compare RXK560M1C-0511 with alternatives