RXK471M0J-1012 vs UPJ0J471MPD6CV feature comparison

RXK471M0J-1012 Lelon Electronics Corp

Buy Now Datasheet

UPJ0J471MPD6CV Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LELON ELECTRONICS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 575 mA
Surface Mount NO
Terminal Shape WIRE

Compare RXK471M0J-1012 with alternatives

Compare UPJ0J471MPD6CV with alternatives