RXK331M0JBK-0615S vs ESXE6R3ETD331MF15M feature comparison

RXK331M0JBK-0615S Surge Components Inc

Buy Now Datasheet

ESXE6R3ETD331MF15M United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SURGE COMPONENTS INC UNITED CHEMI-CON INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.0208 mA
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 231 mA
Surface Mount NO
Tan Delta 0.22
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Series ESXE(6.3V)

Compare RXK331M0JBK-0615S with alternatives

Compare ESXE6R3ETD331MF15M with alternatives