RXJ681M1CBK-1020S vs B41042A4687M002 feature comparison

RXJ681M1CBK-1020S Surge Components Inc

Buy Now Datasheet

B41042A4687M002 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SURGE COMPONENTS INC EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1088 mA 0.3264 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method BULK BULK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 775 mA 816.8 mA
Surface Mount NO NO
Tan Delta 0.16 0.16
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
JESD-609 Code e3
Manufacturer Series B41042
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Matte Tin (Sn)

Compare RXJ681M1CBK-1020S with alternatives

Compare B41042A4687M002 with alternatives