RXJ101M1VBK-0811S vs UPJ1V101MPDTN feature comparison

RXJ101M1VBK-0811S Surge Components Inc

Buy Now Datasheet

UPJ1V101MPDTN Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC NICHICON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.035 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 320 mA 305 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 650 mΩ

Compare RXJ101M1VBK-0811S with alternatives

Compare UPJ1V101MPDTN with alternatives