RXEF090S
vs
RF2665-000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Manufacturer Series |
RXEF
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Additional Feature |
|
RESISTANCE RANGE(MIN-MAX): 0.2-0.31
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
DISK PACKAGE
|
Packing Method |
|
AMMO PACK
|
Rated Power Dissipation (P) |
|
0.99 W
|
Resistance |
|
0.2 Ω
|
Surface Mount |
|
NO
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Thermistor Application |
|
TEMPERATURE SENSING
|
|
|
|