RXEF050-2
vs
72R050XU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
LITTELFUSE INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
TE Connectivity
LITTELFUSE
Additional Feature
RESISTANCE RANGE(MIN-MAX): 0.5-0.77
0.5 TO 1.17 OHMS MEASURED AT 23 DEG CEL
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TR, 14.6 INCH
BULK
Rated Power Dissipation (P)
0.77 W
Resistance
1.17 Ω
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
TEMPERATURE SENSING
OVERLOAD PROTECTION
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.80.70
Manufacturer Series
72R
Terminal Finish
Tin (Sn)
Compare RXEF050-2 with alternatives
Compare 72R050XU with alternatives