RXE250K-AP vs RXEF250K-2 feature comparison

RXE250K-AP TE Connectivity

Buy Now Datasheet

RXEF250K-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description RADIAL LEADED RADIAL LEADED, LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature 0.05-0.08 OHMS AT 20 DEG CEL; RATED CURRENT: 2.5A 0.05 TO 0.08 OHMS AT 20 DEG CEL
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 2.5 W 2.5 W
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application OVERLOAD PROTECTION TEMPERATURE SENSING
Base Number Matches 1 2
Rohs Code Yes
Packing Method TR
Resistance 0.05 Ω

Compare RXE250K-AP with alternatives

Compare RXEF250K-2 with alternatives