RXE135K-2
vs
RXE135K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
,
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Additional Feature
0.12-0.19 OHMS AT 20 DEG CEL; RATED CURRENT: 1.35A
RESISTANCE RANGE(MIN-MAX): 0.12-0.19
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
1.7 W
1.7 W
Resistor Type
PTC THERMISTOR
PTC RESETTABLE FUSE
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
OVERLOAD PROTECTION
TEMPERATURE SENSING
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Packing Method
BULK
Compare RXE135K-2 with alternatives
Compare RXE135K with alternatives