RXE090U-X.X
vs
RF2665-000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
LITTELFUSE INC
Package Description
RADIAL LEADED
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Additional Feature
0.2-0.31 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A
RESISTANCE RANGE(MIN-MAX): 0.2-0.31
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.99 W
0.99 W
Resistor Type
PTC THERMISTOR
PTC RESETTABLE FUSE
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
OVERLOAD PROTECTION
TEMPERATURE SENSING
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Packing Method
AMMO PACK
Resistance
0.2 Ω
Compare RXE090U-X.X with alternatives
Compare RF2665-000 with alternatives