RXE090K-X.X vs RXE090U-AP feature comparison

RXE090K-X.X TE Connectivity

Buy Now Datasheet

RXE090U-AP TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature 0.2-0.31 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A 0.2-0.31 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.99 W 0.99 W
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application OVERLOAD PROTECTION OVERLOAD PROTECTION
Base Number Matches 1 1

Compare RXE090K-X.X with alternatives

Compare RXE090U-AP with alternatives