RXE020
vs
RXE020U-AP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
RESISTANCE AT 20 DEGREE IS 1.83 OHMS
|
1.83-2.75 OHMS AT 20 DEG CEL; RATED CURRENT: 0.2A
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.41 W
|
0.41 W
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Base Number Matches |
25
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare RXE020 with alternatives
Compare RXE020U-AP with alternatives