RX-S40 vs 86805-024 feature comparison

RX-S40 JST Manufacturing

Buy Now Datasheet

86805-024 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer J S T MFG CO LTD FCI
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-83503 POLARIZED
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Terminal Pitch 2.54 mm

Compare RX-S40 with alternatives

Compare 86805-024 with alternatives