RWY400LGSN1000MC vs RWY400LG1000MC feature comparison

RWY400LGSN1000MC Chemi-Con

Buy Now Datasheet

RWY400LG1000MC Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 8 mA 8 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 6800 mA 5644 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code No
Rohs Code No

Compare RWY400LGSN1000MC with alternatives

Compare RWY400LG1000MC with alternatives