RWR89W1R11DR vs T2B791R110.5%LF feature comparison

RWR89W1R11DR TT Electronics Resistors

Buy Now Datasheet

T2B791R110.5%LF TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical All-Welded
Lead Diameter 0.8 mm 0.8 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.8 mm 4.8 mm
Package Length 14.2 mm 14.2 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 3 W 3 W
Reference Standard MIL-PRF-39007
Resistance 1.11 Ω 1.11 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 346.4 V 346.4 V
Base Number Matches 1 1
Packing Method TR

Compare RWR89W1R11DR with alternatives

Compare T2B791R110.5%LF with alternatives