RWR89S57R6FRB12 vs RWR89S57R6FRS70 feature comparison

RWR89S57R6FRB12 Vishay Intertechnologies

Buy Now Datasheet

RWR89S57R6FRS70 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 21 Weeks 21 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.813 mm 0.813 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.75 mm 4.75 mm
Package Length 14.22 mm 14.22 mm
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 57.6 Ω 57.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 13.1453 V 13.1453 V
Base Number Matches 1 1

Compare RWR89S57R6FRB12 with alternatives

Compare RWR89S57R6FRS70 with alternatives