RWR89S4220FRRSL vs RWR89S4220FPB12 feature comparison

RWR89S4220FRRSL Vishay Intertechnologies

Buy Now Datasheet

RWR89S4220FPB12 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code not_compliant compliant
Factory Lead Time 10 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.813 mm 0.813 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.75 mm 4.75 mm
Package Length 14.22 mm 14.22 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 422 Ω 422 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 35.5809 V 35.5809 V
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare RWR89S4220FRRSL with alternatives

Compare RWR89S4220FPB12 with alternatives