RWR89S4121FSB12
vs
RWR89S4121FSS73
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
parentfamilyid
71989210
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
AXIAL LEADED
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Total Weight
777.214
Category CO2 Kg
4.54
CO2
3528.5515600000003
Compliance Temperature Grade
Military: -55C to +250C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.813 mm
0.813 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.75 mm
4.75 mm
Package Length
14.22 mm
14.22 mm
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
25 °C
25 °C
Reference Standard
MIL-PRF-39007
MIL-PRF-39007
Resistance
4120 Ω
4120 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
111.1755 V
111.1755 V
Base Number Matches
1
1
Factory Lead Time
10 Weeks
Lead Length
38.1 mm
Compare RWR89S4121FSB12 with alternatives
Compare RWR89S4121FSS73 with alternatives