RWR89S3791DR vs T2B7937910.5%LF feature comparison

RWR89S3791DR TT Electronics Resistors

Buy Now Datasheet

T2B7937910.5%LF TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical All-Welded
Lead Diameter 0.8 mm 0.8 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.8 mm 4.8 mm
Package Length 14.2 mm 14.2 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 3 W 3 W
Reference Standard MIL-PRF-39007
Resistance 3790 Ω 3790 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 346.4 V 346.4 V
Base Number Matches 1 1
Packing Method TR

Compare RWR89S3791DR with alternatives

Compare T2B7937910.5%LF with alternatives