RWR89S1R76BT
vs
RWR89W1R76BR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Cylindrical
|
Cylindrical
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.8 mm
|
4.8 mm
|
Package Length |
14.2 mm
|
14.2 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
3 W
|
3 W
|
Reference Standard |
MIL-PRF-39007
|
MIL-PRF-39007
|
Resistance |
1.76 Ω
|
1.76 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
346.4 V
|
346.4 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RWR89S1R76BT with alternatives
Compare RWR89W1R76BR with alternatives