RWR89S1R76BS vs RWR89S1R76BR feature comparison

RWR89S1R76BS TT Electronics Resistors

Buy Now Datasheet

RWR89S1R76BR Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Tubular
Lead Diameter 0.8 mm 0.813 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 250 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 4.8 mm 4.75 mm
Package Length 14.2 mm 14.22 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 3 W 3 W
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 1.76 Ω 1.76 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 346.4 V 2.2978 V
Base Number Matches 1 2
Pbfree Code No
Package Description ,
JESD-609 Code e0
Rated Temperature 25 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare RWR89S1R76BS with alternatives

Compare RWR89S1R76BR with alternatives